RB520S30T5G, Schottky Diodes & Rectifiers SWITCHING DIODE SOD523

38 руб.
от 10 шт.26 руб.
от 100 шт.11 руб.
от 1000 шт.5.92 руб.
1 шт. на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005376030
Артикул: RB520S30T5G

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
30V 600mV@200mA 200mA SOD-523 Schottky Barrier Diodes (SBD) ROHS

Технические параметры

Brand: onsemi
Configuration: Single
Factory Pack Quantity: 8000
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 600 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Brand ON Semiconductor
Factory Pack Quantity 8000
If - Forward Current 200 mA
Ir - Reverse Current 1 uA
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series RB520S30
Subcategory Diodes и Rectifiers
Technology Si
Vf - Forward Voltage 600 mV
Vrrm - Repetitive Reverse Voltage 30 V
Average Rectified Current (Io) 200mA
Forward Voltage (Vf@If) 600mV@200mA
Reverse Leakage Current (Ir) 1uA@10V
Reverse Voltage (Vr) 30V
Вес, г 0.0017

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet RB520S30T5G
pdf, 54 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов