SZMMBZ15VALT3G, Zener Diodes ZEN REG .225W 12V

Фото 1/2 SZMMBZ15VALT3G, Zener Diodes ZEN REG .225W 12V
Изображения служат только для ознакомления,
см. техническую документацию
84 руб.
от 10 шт.60 руб.
от 100 шт.28 руб.
от 1000 шт.15.50 руб.
1 шт. на сумму 84 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005376790
Артикул: SZMMBZ15VALT3G

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
SOT-23 Dual Common Anode Zeners for ESD Protection. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.

Технические параметры

Brand: onsemi
Breakdown Voltage: 15 V
Clamping Voltage: 21 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 1.9 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package/Case: SOT-23-3
Packaging: Reel, Cut Tape
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 40 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: MMBZ15V
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Contact: 30 kV
Vf - Forward Voltage: 0.9 V
Working Voltage: 12 V
Diode Configuration Common Anode
Direction Type Uni-Directional
ESD Protection Yes
Maximum Clamping Voltage 21V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 1.9A
Maximum Reverse Leakage Current 50nA
Minimum Breakdown Voltage 14.25V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-23
Peak Pulse Power Dissipation 40W
Pin Count 3
Test Current 1mA
Width 1.40mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов