TLV431CSN1T1G, Voltage References LOW VOLTAGE PRECISION ADJ

TLV431CSN1T1G, Voltage References LOW VOLTAGE PRECISION ADJ
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.92 руб.
от 100 шт.57 руб.
от 500 шт.51.44 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005377080
Артикул: TLV431CSN1T1G

Описание

Power\Power Management ICs\Voltage References
Motor Driver Solutions
onsemi / KEMET Motor Driver Solutions include onsemi Compact Intelligent Power Modules and KEMET's broad portfolio of capacitors. onsemi 600V Compact Intelligent Power Modules are fully-integrated inverter power stages suitable for driving permanent magnet synchronous motors (PMSM). The modules also drive brushless-DC (BLDC) motors and AC asynchronous motors. KEMET's capacitors are suitable for harsh environments in a variety of dielectrics, terminations, and form factors offering superior performance when coupled with Intelligent Power Module motor drive systems.

Технические параметры

Brand: onsemi
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.2%
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 16 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 1.24 V to 16 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable References
Series VREF - Input Voltage - Max: 1.252 V
Series: TLV431
Shunt Current - Max: 20 mA
Shunt Current - Min: 0.1 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 20 mA
Вес, г 0.01

Техническая документация

Datasheet
pdf, 406 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем