UESD3.3DT5G, ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT

UESD3.3DT5G, ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.93 руб.
от 100 шт.40 руб.
от 1000 шт.26.14 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005377123
Артикул: UESD3.3DT5G

Описание

Unclassified
ESDx/SZESD9x/UESDx Transient Voltage Suppressors onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.

Технические параметры

Brand: onsemi
Breakdown Voltage: 5 V
Cd - Diode Capacitance: 47 pF
Factory Pack Quantity: 8000
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SOD-723-3
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 3.3 V
Вес, г 0.0013

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов