1SC0450V2B0-65, Gate Drivers Sgl-Ch Gate Driver IGBT Scale-2 6500V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
64 160 руб.
от 12 шт. —
54 960 руб.
1 шт.
на сумму 64 160 руб.
Плати частями
от 16 040 руб. × 4 платежа
от 16 040 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Power Management ICs\Gate Drivers
SCALE™-2 IGBT Gate DriversPower Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.
Технические параметры
Brand: | Power Integrations |
Factory Pack Quantity: Factory Pack Quantity: | 12 |
Fall Time: | 25 ns |
Input Voltage, Max: | 15.5 V |
Input Voltage, Min: | 14.5 V |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 50 A |
Output Power: | 6 W |
Packaging: | Bulk |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 30 ns |
Series: | SCALE-2 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15.5 V |
Supply Voltage - Min: | 14.5 V |
Switching Frequency: | 10 kHz |
Tradename: | Scale-2 |
Type: | High-Side, Low-Side |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 50A, 50A |
Driven Configuration | High-Side or Low-Side |
ECCN | EAR99 |
Gate Type | IGBT |
High Side Voltage - Max (Bootstrap) | 6500V |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | Module |
Rise / Fall Time (Typ) | 30ns, 25ns |
RoHS Status | RoHS Compliant |
Series | SCALEв„ў-2 -> |
Supplier Device Package | Module |
Voltage - Supply | 14.5V ~ 15.5V |
Вес, г | 113.7 |
Техническая документация
Datasheet
pdf, 256 КБ
Datasheet 1SC0450V2B0-65
pdf, 208 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.