BRD1161C-TL, Motor / Motion / Ignition Controllers & Drivers 600V N-Ch FredFET 1.7A .50A 300w

BRD1161C-TL, Motor / Motion / Ignition Controllers & Drivers 600V N-Ch FredFET 1.7A .50A 300w
Изображения служат только для ознакомления,
см. техническую документацию
675 шт., срок 5-7 недель
350 руб.
от 10 шт.300 руб.
от 25 шт.278 руб.
от 100 шт.254.38 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005377876
Артикул: BRD1161C-TL
Бренд: Power Integrations

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
BridgeSwitch™­ Family Power Integrations BridgeSwitch Family devices are high-voltage, self-powered, and Integrated Half-Bridge (IHB) motor drivers. The BridgeSwitch family from Power Integrations dramatically simplifies the development and production of high-voltage inverter-driven 1- or 3-phase PM or BLDC motor drives. These motor drives incorporate two high-voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. The internal power FREDFETs offer ultra-soft and ultra-fast diodes ideally suited for hard-switched inverter drives. Both drivers are self-supplied, eliminating the need for an external auxiliary power supply. BridgeSwitch provides a unique instantaneous phase current output signal, simplifying the implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 2000
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Voltage: 600 V
Output Current: 1.7 A
Package/Case: inSOP-24
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 2329 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.