LCS701HG, Gate Drivers 170W HV CONTROLLER MOSFET

Фото 1/2 LCS701HG, Gate Drivers 170W HV CONTROLLER MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6-8 недель
1 290 руб.
от 120 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
Номенклатурный номер: 8005377948
Артикул: LCS701HG
Бренд: Power Integrations

Описание

Power\Power Management ICs\Gate Drivers
LCS70x HiperLCS™ Integrated LLC Controllers Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 30
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 4.4 mA
Operating Supply Voltage: 11.4 V to 15 V
Output Current: 6.2 A
Package / Case: eSIP-16
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 11.4 V
Technology: Si
Type: Low-Side
Input Voltage Range 11.4 → 15 V
Maximum Input Voltage 15 V
Maximum Operating Temperature +150 °C
Maximum Output Current 7.7A
Maximum Output Voltage 530 V
Minimum Input Voltage 11.4 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage -1.3 V
Mounting Type Through Hole
Operating Temperature Range -40 →+150 °C
Output Current Range Maximum of 7.7 A
Output Voltage Range -1.3 → 530 V
Package Type eSIP-16J
Pin Count 13
Typical Operating Supply Voltage 12 V
Width 2.06mm
Вес, г 0.64

Техническая документация

Datasheet LCS705HG
pdf, 2534 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.