LCS703LG, Gate Drivers Integrated LLC Cntrl w/ HV MOSFETs & Drv

LCS703LG, Gate Drivers Integrated LLC Cntrl w/ HV MOSFETs & Drv
Изображения служат только для ознакомления,
см. техническую документацию
282 шт., срок 5-7 недель
1 600 руб.
от 30 шт.1 190 руб.
от 120 шт.1 110 руб.
от 270 шт.878.10 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8005377952
Артикул: LCS703LG
Бренд: Power Integrations

Описание

Power\Power Management ICs\Gate Drivers
LCS70x HiperLCS™ Integrated LLC Controllers Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 30
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Package/Case: eSIP-16K
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 11.4 V
Technology: Si
Type: High-Side, Low-Side
Вес, г 24

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.