LQA20T150C, Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect

LQA20T150C, Rectifiers 150V, Dual, 10A Ultra-Low Qrr Rect
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 5-7 недель
550 руб.
от 10 шт.470 руб.
от 100 шт.366 руб.
от 500 шт.268.10 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005378039
Артикул: LQA20T150C
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Dual Common Cathode
Factory Pack Quantity: 50
If - Forward Current: 20 A
Ir - Reverse Current: 500 uA
Manufacturer: Power Integrations
Max Surge Current: 350 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-220AB-3
Packaging: Tube
Pd - Power Dissipation: 41.7 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 16.3 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifier
Vf - Forward Voltage: 980 mV
Vr - Reverse Voltage: 150 V
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.