IS31FL3236A- QFLS2-EBCYCLE, LED Lighting Development Tools Eval Board for IS31FL3236A
![IS31FL3236A- QFLS2-EBCYCLE, LED Lighting Development Tools Eval Board for IS31FL3236A](https://static.chipdip.ru/lib/099/DOC044099132.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 100 руб.
Добавить в корзину 1 шт.
на сумму 24 100 руб.
Плати частями
от 6 025 руб. × 4 платежа
от 6 025 руб. × 4 платежа
Номенклатурный номер: 8005378298
Артикул: IS31FL3236A-QFLS2-EBCYCLE
Бренд: Integrated Silicon Solution
Описание
Engineering Development Tools\LED Lighting Development Tools
Analog IC Evaluation Boards Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.
Технические параметры
Brand: | ISSI |
Factory Pack Quantity: | 1 |
For Use With: | IS31FL3236A |
Manufacturer: | ISSI |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Вес, г | 160 |
Техническая документация
Datasheet
pdf, 368 КБ