IS31FL3237-QFLS4-EB, LED Lighting Development Tools Eval Board for IS31FL3237

IS31FL3237-QFLS4-EB, LED Lighting Development Tools Eval Board for IS31FL3237
Изображения служат только для ознакомления,
см. техническую документацию
28 790 руб.
Добавить в корзину 1 шт. на сумму 28 790 руб.
Плати частями
от 7 199 руб. × 4 платежа
Номенклатурный номер: 8005378299
Артикул: IS31FL3237-QFLS4-EB

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: ISSI
Factory Pack Quantity: 1
For Use With: IS31FL3237
Manufacturer: ISSI
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Вес, г 133

Техническая документация

Datasheet
pdf, 1321 КБ