B32032A4472M000, Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200

B32032A4472M000, Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2227 шт., срок 4-7 недель
180 руб.
от 10 шт.110 руб.
от 100 шт.80 руб.
от 250 шт.74.21 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005379083
Артикул: B32032A4472M000
Бренд: EPCOS

Описание

Passive Components\Capacitors\Safety Capacitors
Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 1000
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32032A4472M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: Y2
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 350 VAC
Voltage Rating DC: 1 kVDC

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.