B32034A4474M000, Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200

B32034A4474M000, Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
681 шт., срок 4-7 недель
800 руб.
от 10 шт.650 руб.
от 50 шт.553 руб.
от 100 шт.466.79 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005379092
Артикул: B32034A4474M000
Бренд: EPCOS

Описание

Passive Components\Capacitors\Safety Capacitors
Input EMI & Safety Standard Approved Capacitors EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

Технические параметры

Brand: EPCOS/TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 220
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: TDK
Maximum Operating Temperature: +110 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: B32034A4474M
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Qualification: AEC-Q200
Safety Rating: Y2
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 350 VAC
Voltage Rating DC: 1 kVDC
Вес, г 24

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.