B57211P0509M301, Inrush Current Limiters 5 OHMS 2.5A 330UF RMIN@IMAX 0.487OHMS

B57211P0509M301, Inrush Current Limiters 5 OHMS 2.5A 330UF RMIN@IMAX 0.487OHMS
Изображения служат только для ознакомления,
см. техническую документацию
2182 шт., срок 5-7 недель
240 руб.
от 10 шт.210 руб.
от 25 шт.204 руб.
от 50 шт.168.02 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005381207
Артикул: B57211P0509M301
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
InRush Current Limiters EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 5 A
Diameter: 13 mm
Dissipation Factor DF: 13 mW/K
Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B57211P509M301
Power Rating: 3 W
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 5 Ohms
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 20%
Type: NTC Thermistor
Voltage Rating: 110 VAC, 375 VAC
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.