B57234S0259M000, Inrush Current Limiters S 234/2.5 M

B57234S0259M000, Inrush Current Limiters S 234/2.5 M
Изображения служат только для ознакомления,
см. техническую документацию
944 шт., срок 5-7 недель
370 руб.
от 10 шт.270 руб.
от 25 шт.225 руб.
от 50 шт.215.57 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005381225
Артикул: B57234S0259M000
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
InRush Current Limiters EPCOS / TDK InRush Current Limiters are designed to limit the current at turn on by high resistance when they are cold. These current limiters provide reduced power as the resistance decrease by a factor of 10 to 50. The InRush current limiters handle much better inrush current than fixed resistors with the same power consumption. These current limiters are used in applications such as switch-mode power supplies and soft-start motors.

Технические параметры

B Parameter: 2800 K
Brand: EPCOS/TDK
Current Rating: 8.4 A
Diameter: 15 mm
Dissipation Factor DF: 17 mW/K
Factory Pack Quantity: 500
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Manufacturer: TDK
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B57234S259M
Power Rating: 3.2 W
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 2.5 Ohms
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 20%
Type: NTC Thermistor
Voltage Rating: 110 VAC to 126 VAC
Вес, г 4

Техническая документация

Datasheet
pdf, 202 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.