B57235S0809M051, Inrush Current Limiters S 235/8 M51

B57235S0809M051, Inrush Current Limiters S 235/8 M51
Изображения служат только для ознакомления,
см. техническую документацию
4249 шт., срок 4-7 недель
230 руб.
от 10 шт.200 руб.
от 25 шт.171 руб.
от 100 шт.136.30 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005381236
Артикул: B57235S0809M051
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
InRush Current Limiters EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 3.5 A
Diameter: 9.5 mm
Dissipation Factor DF: 9 mW/K
Factory Pack Quantity: 1500
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: TDK
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: B57235S809M51
Power Rating: 1.8 W
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 8 Ohms
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 20%
Type: NTC Thermistor
Voltage Rating: 115 VAC, 230 VAC
Вес, г 0.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.