B59102R0050A010, PTC Thermistors 50C 400V 225ohms PTC for Heating Apps

290 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 150 руб.
от 25 шт.909 руб.
от 250 шт.685.16 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8005381486
Артикул: B59102R0050A010
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 900
Manufacturer: TDK
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Clamp Mount
Packaging: Tray
Part # Aliases: B59102R50A10
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Resistance: 700 Ohms
Subcategory: Thermistors
Termination Style: Pressure Contacts
Tolerance: 50%
Voltage: 230 V
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.