B59404B0060A040, PTC Thermistors 404A 60A 40 3X16 PTC Thermistor

B59404B0060A040, PTC Thermistors 404A 60A 40 3X16 PTC Thermistor
Изображения служат только для ознакомления,
см. техническую документацию
629 шт., срок 4-7 недель
780 руб.
от 10 шт.570 руб.
от 25 шт.494 руб.
от 100 шт.429.89 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005381508
Артикул: B59404B0060A040
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
Superior SMD PTC Thermistors

EPCOS Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 4 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Part # Aliases: B59404B60A40
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 3.5 kOhms
Series: B5940
Subcategory: Thermistors
Termination Style: Radial
Вес, г 1.16

Техническая документация

Datasheet
pdf, 490 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.