B59641A0075A062, PTC Thermistors 0603 470ohms 75C Temperature Sensor

B59641A0075A062, PTC Thermistors 0603 470ohms 75C Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
112450 шт., срок 4-7 недель
130 руб.
от 10 шт.91 руб.
от 100 шт.63 руб.
от 500 шт.52.21 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005381532
Артикул: B59641A0075A062
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
Superior SMD PTC Thermistors EPCOS Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 4000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Part # Aliases: B59641A75A62
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Qualification: AEC-Q200
Resistance: 470 Ohms
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 50%
Voltage Rating DC: 32 VDC
Voltage: 32 VDC
Вес, г 0.05

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.