B64290A0699X010, Ferrite Cores & Accessories R63/38/25 K10 toroid

B64290A0699X010, Ferrite Cores & Accessories R63/38/25 K10 toroid
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 4-7 недель
16 950 руб.
от 10 шт.14 090 руб.
от 30 шт.10 660 руб.
от 60 шт.9 993.32 руб.
1 шт. на сумму 16 950 руб.
Плати частями
от 4 239 руб. × 4 платежа
Номенклатурный номер: 8005381649
Артикул: B64290A0699X010
Бренд: EPCOS

Описание

Passive Components\Filters\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 30
Manufacturer: TDK
Packaging: Bulk
Part # Aliases: B64290A699X10
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Subcategory: Ferrites
Type: Ungapped
Core Factor (ОЈI/A) mm-1 0.5
Core Type Toroid
Diameter 63.00mm
ECCN EAR99
Effective Area (Ae) mmВІ 305.9
Effective Length (le) mm 152.1
Effective Magnetic Volume (Ve) mmВі 46530
Finish Uncoated
Gap Ungapped
Height 25.00mm
HTSUS 8504.90.9630
Inductance Factor (Al) 1.8ВµH
Initial Permeability (Вµi) 700
Material K10
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series B64290 ->
Supplier Device Package R 63 x 38 x 25
Tolerance В±25%
Вес, г 278

Техническая документация

Datasheet
pdf, 365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.