B64290L0674X037, Ferrite Cores & Accessories 36X23X15 T37 TOROID

B64290L0674X037, Ferrite Cores & Accessories 36X23X15 T37 TOROID
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 4-7 недель
2 060 руб.
от 10 шт.1 670 руб.
от 20 шт.1 270 руб.
от 50 шт.1 151.40 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005381699
Артикул: B64290L0674X037
Бренд: EPCOS

Описание

Passive Components\Filters\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: T37
Factory Pack Quantity: 100
Inductance: 8 uH
Inside Diameter: 23 mm
Manufacturer: TDK
Outside Diameter: 36 mm
Outside Height: 15 mm
Packaging: Bulk
Part # Aliases: B64290L674X37
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Toroids
Subcategory: Ferrites
Type: Ungapped
Brand EPCOS/TDK
Core Material T37
Factory Pack Quantity 100
Inductance 8 uH
Inside Diameter 23 mm
Manufacturer EPCOS/TDK
Outside Diameter 36 mm
Outside Height 15 mm
Packaging Bulk
Part # Aliases B64290L674X37
Product Toroids
Product Category Ferrite Toroids/Ferrite Rings
Product Type Toroid Ferrite
RoHS Details
Series B64290
Type Ring Core
Вес, г 43

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.