B65847A0000R087, Ferrite Cores & Accessories EP20-N87 '+30%-20%

B65847A0000R087, Ferrite Cores & Accessories EP20-N87 '+30%-20%
Изображения служат только для ознакомления,
см. техническую документацию
442 шт., срок 4-7 недель
1 170 руб.
от 10 шт.930 руб.
от 25 шт.684 руб.
от 200 шт.636.74 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005381986
Артикул: B65847A0000R087
Бренд: EPCOS

Описание

Passive Components\Filters\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N87
Core Size: EP 20
Factory Pack Quantity: 200
Inductance: 4 uH
Inside Diameter: 9 mm
Manufacturer: TDK
Outside Diameter: 16.1 mm
Outside Height: 15.3 mm
Outside Length: 24.5 mm
Outside Width: 21.6 mm
Packaging: Bulk
Part # Aliases: B65847AR87
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Brand EPCOS/TDK
Core Size EP 20
Factory Pack Quantity 200
Manufacturer EPCOS/TDK
Packaging Bulk
Part # Aliases B65847AR87
Product Ferrite Cores
Product Category Ferrite Cores Accessories
Product Type EP Core
RoHS Details
Вес, г 28

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.