B78417A2285A003, Current Transformers EP7 P100712 Current Sense AEC-Q200

B78417A2285A003, Current Transformers EP7 P100712 Current Sense AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
560 шт., срок 5-7 недель
1 900 руб.
от 10 шт.1 420 руб.
от 25 шт.1 340 руб.
от 50 шт.1 146.61 руб.
1 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005382907
Артикул: B78417A2285A003
Бренд: EPCOS

Описание

Power\Transformers\Current Transformers
EP7 & EP10 Current Sense Transformers

EPCOS / TDK EP7 and EP10 Current Sense Transformers are compact SMT current sense transformers designed for power electronics. This series features ferrite cores and is available with a variety of turn ratios. The transformers offer a -40°C to +150°C operating temperature range. They are suitable for measuring current in the frequency range from 50kHz to 250kHz. The test voltage between the primary and secondary sides is 2400V AC and the creepage distances meet the requirements for basic insulation according to IEC 60664. Additional features include 1.9mΩ maximum primary resistance, 2.1Ω to 5.3Ω maximum secondary resistance, and 1: 50 to 1: 125 turns ratio. Applications include switch-mode power supplies and all types of converters. EPCOS / TDK EP7 and EP10 Current Sense Transformers are AEC-Q200 qualified and also can be used in xEV applications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 320
Frequency Range: 50 kHz to 250 kHz
Inductance: 1.7 mH
Manufacturer: EPCOS/TDK
Part # Aliases: B78417A2285A3
Product Category: Current Transformers
Product Type: Current Transformers
Qualification: AEC-Q200
Secondary Resistance: 2.1 Ohms
Series: B78417A
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 2.72

Техническая документация

Datasheet
pdf, 1985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.