B78419A2290A003, Current Transformers EP10 P100719 Current Sense AEC-Q200

B78419A2290A003, Current Transformers EP10 P100719 Current Sense AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
348 шт., срок 5-7 недель
1 770 руб.
от 10 шт.1 320 руб.
от 25 шт.1 250 руб.
от 50 шт.1 067.62 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005382911
Артикул: B78419A2290A003
Бренд: EPCOS

Описание

Power\Transformers\Current Transformers
EP7 & EP10 Current Sense Transformers EPCOS / TDK EP7 and EP10 Current Sense Transformers are compact SMT current sense transformers designed for power electronics. This series features ferrite cores and is available with a variety of turn ratios. The transformers offer a -40°C to +150°C operating temperature range. They are suitable for measuring current in the frequency range from 50kHz to 250kHz. The test voltage between the primary and secondary sides is 2400VAC and the creepage distances meet the requirements for basic insulation according to IEC 60664. Additional features include 1.9mΩ maximum primary resistance, 2.1Ω to 5.3Ω maximum secondary resistance, and 1: 50 to 1: 125 turns ratio. Applications include switch-mode power supplies and all types of converters. EPCOS / TDK EP7 and EP10 Current Sense Transformers are AEC-Q200 qualified and also can be used in xEV applications.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 200
Frequency Range: 50 kHz to 250 kHz
Inductance: 11 mH
Manufacturer: TDK
Mounting Style: SMD/SMT
Part # Aliases: B78419A2290A3
Product Category: Current Transformers
Product Type: Current Transformers
Qualification: AEC-Q200
Secondary Resistance: 4 Ohms
Subcategory: Transformers
Termination Style: SMD/SMT
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.