B78476A7694A003, Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT

B78476A7694A003, Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 5-7 недель
990 руб.
от 10 шт.610 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005382912
Артикул: B78476A7694A003
Бренд: EPCOS

Описание

Passive Components\Audio Transformers / Signal Transformers
PoE - Power over Ethernet Applications & Solutions TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.

Технические параметры

Application: 10/100 Base-T
Brand: EPCOS/TDK
Factory Pack Quantity: 400
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: TDK
Maximum DC Current: 8 mA
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Part # Aliases: B78476A7694A3
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.