B82721A2501N001, Common Mode Chokes / Filters 18mH 0.5A Horizontal Core

B82721A2501N001, Common Mode Chokes / Filters 18mH 0.5A Horizontal Core
Изображения служат только для ознакомления,
см. техническую документацию
206 шт., срок 5-7 недель
760 руб.
от 10 шт.420 руб.
от 100 шт.383 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005383544
Артикул: B82721A2501N001
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Технические параметры

Brand: EPCOS/TDK
Core Material: Ferrite
Diameter: 15 mm
Factory Pack Quantity: 600
Inductance: 18 mH
Lead Diameter: 0.7 mm
Manufacturer: TDK
Maximum DC Current: 500 mA
Maximum DC Resistance: 1400 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Horizontal Mount
Number of Channels: 2 Channel
Packaging: Tray
Part # Aliases: B82721A2501N1
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: 30%
Type: Power Line
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.