B82724J2142N021, Common Mode Chokes / Filters RING CORE CHOKE
![B82724J2142N021, Common Mode Chokes / Filters RING CORE CHOKE](https://static.chipdip.ru/lib/148/DOC044148623.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
219 шт., срок 4-7 недель
1 150 руб.
от 10 шт. —
890 руб.
от 100 шт. —
577 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.
Технические параметры
Brand: | EPCOS/TDK |
Core Material: | Ferrite |
Factory Pack Quantity: | 240 |
Inductance: | 37 mH |
Lead Diameter: | 0.7 mm |
Lead Spacing: | 15 mm |
Manufacturer: | TDK |
Maximum DC Current: | 1.4 A |
Maximum DC Resistance: | 420 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 2 Channel |
Package / Case: | 31.3 mm x 18.5 mm |
Packaging: | Tray |
Part # Aliases: | B82724J2142N21 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Through Hole |
Tolerance: | 30% |
Type: | Power Line |
Core Material | Ferrite |
DC Current | 1.4 A |
Failure Rate | Not Required |
Impedance | Not Required Ohm |
Military Standard | Not Required |
Packaging | Box |
Product Depth (mm) | 15 mm |
Product Diameter (mm) | Not Required mm |
Product Height (mm) | 33.2 mm |
Product Length (mm) | 31.3 mm |
Test Frequency | 10 KHz |
Tolerance (+ or -) | 30% |
Вес, г | 32 |
Техническая документация
Трёхмерное изображение изделия
zip, 204 КБ
b82724a_j
pdf, 385 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.