B82730U3102A020, Common Mode Chokes / Filters U CORE-CHOKE

B82730U3102A020, Common Mode Chokes / Filters U CORE-CHOKE
Изображения служат только для ознакомления,
см. техническую документацию
617 шт., срок 5-7 недель
560 руб.
от 10 шт.310 руб.
от 100 шт.283 руб.
от 500 шт.249.34 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005383626
Артикул: B82730U3102A020
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
B82730U/G Power Line Chokes EPCOS / TDK B82730U/G Power Line Chokes are current-compensated U-core double chokes with a ferrite core and closed PET coil former (UL 94V-0). The B82730 series offers high resonance frequency and approximately 1.3% stray inductance for symmetrical interference suppression. The low whirring noise of these chokes makes them suitable for wave soldering. Applications for EPCOS / TDK B82730U/G Power Line Chokes include suppression of common-mode interferences, compact switch-mode power devices, electronic ballasts in lamps, and white goods.

Технические параметры

Application: Power
Brand: EPCOS/TDK
Core Material: Ferrite
Factory Pack Quantity: 728
Inductance: 1.8 mH
Manufacturer: TDK
Maximum DC Current: 1 A
Maximum DC Resistance: 340 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Vertical Mount
Number of Channels: 2 Channel
Packaging: Tray
Part # Aliases: B82730U3102A20
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: -30%, +50%
Type: Power Line
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.