B82732R2102B030, Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 1.0A

B82732R2102B030, Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 1.0A
Изображения служат только для ознакомления,
см. техническую документацию
1255 шт., срок 4-7 недель
630 руб.
от 10 шт.380 руб.
от 1000 шт.308 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005383648
Артикул: B82732R2102B030
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
D-Core EMC Power Chokes EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.

Технические параметры

Brand: EPCOS/TDK
Core Material: Ferrite
Factory Pack Quantity: 640
Inductance: 22 mH
Manufacturer: TDK
Maximum DC Current: 1 A
Maximum DC Resistance: 580 mOhms
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Tray
Part # Aliases: B82732R2102B30
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Power Line Chokes
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Tolerance: -30%, +50%
Type: D Core Double Choke
Brand EPCOS/TDK
Core Material Ferrite
Factory Pack Quantity 640
Height 23.5 mm
Inductance 22 mH
Length 24 mm
Manufacturer EPCOS/TDK
Maximum DC Current 1 A
Maximum DC Resistance 580 mOhms
Mounting Style Through Hole
Packaging Tray
Part # Aliases B82732R2102B30
Product Power Inductors
Product Category Common Mode Chokes/Filters
RoHS Details
Series B82732R/W
Shielding Unshielded
Termination Style Radial
Tolerance -30%, +50%
Type D Core Double Choke
Width 16.5 mm
Вес, г 11

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.