B82732R2222B030, Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core

B82732R2222B030, Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core
Изображения служат только для ознакомления,
см. техническую документацию
3414 шт., срок 4-7 недель
720 руб.
от 10 шт.410 руб.
от 100 шт.372 руб.
от 500 шт.314.25 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005383651
Артикул: B82732R2222B030
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
D-Core EMC Power Chokes EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.

Технические параметры

Brand: EPCOS/TDK
Core Material: Ferrite
Factory Pack Quantity: 640
Inductance: 3.3 mH
Manufacturer: TDK
Maximum DC Current: 2.2 A
Maximum DC Resistance: 110 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Packaging: Tray
Part # Aliases: B82732R2222B30
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: -30%, +50%
Type: Power Line
Вес, г 10

Техническая документация

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.