B82732W2222B030, Common Mode Chokes / Filters D CORE-CHOKE 2X3.3MH 2.2A

B82732W2222B030, Common Mode Chokes / Filters D CORE-CHOKE 2X3.3MH 2.2A
Изображения служат только для ознакомления,
см. техническую документацию
147 шт., срок 4-7 недель
840 руб.
от 10 шт.670 руб.
от 100 шт.436 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005383656
Артикул: B82732W2222B030
Бренд: EPCOS

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
D-Core EMC Power Chokes EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.

Технические параметры

Brand: EPCOS/TDK
Core Material: Ferrite
Factory Pack Quantity: 640
Inductance: 3.3 mH
Lead Diameter: 0.6 mm
Lead Spacing: 12.5 mm
Manufacturer: TDK
Maximum DC Current: 2.2 A
Maximum DC Resistance: 110 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Package/Case: 24 mm x 23 mm
Packaging: Tray
Part # Aliases: B82732W2222B30
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Tolerance: -30%, +50%
Type: Power Line
Package / Case: 24 mm x 23 mm
Вес, г 11

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.