201-0013-01, PCBs & Breadboards 2" x 2" Universal T/H and S/M

201-0013-01, PCBs & Breadboards 2" x 2" Universal T/H and S/M
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 5-7 недель
1 000 руб.
1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8005384126
Артикул: 201-0013-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
Kits for Arduino Boards Schmartboard Kits and Accessories for Arduino Development Boards are compatible with the Arduino Uno and Mega board configurations. They offer a cost-effective and flexible solution for shielding prototypes. The SchmartBoard system is a fast and easy electronic circuit prototyping system that supports through hole and surface mount components. SchmartBoard is the only prototyping system that you can work on one circuit block at a time, test the blocks individually, and then physically connect the blocks together.

Технические параметры

Brand: SchmartBoard
Description/Function: 2 in x 2 in Universal through hole and surface mount Schmartboard
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Subcategory: Prototyping
Type: Through Hole
Вес, г 9

Техническая документация

Datasheet 201-0013-01
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.