204-0025-01, PCBs & Breadboards .5mm Pitch, 28 Pin QFP & QFN Adapter

204-0025-01, PCBs & Breadboards .5mm Pitch, 28 Pin QFP & QFN Adapter
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 5-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005384164
Артикул: 204-0025-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
204-0025x Adapter Boards Schmartboard 204-0025x Adapter Boards are QFP/QFN to DIP (Dual inline package) adapters. These boards support 0.5mm pitch, 28-pin devices in QFP and QFN packages. The ez™ technology makes soldering easy and simple for the surface mount components. The 204-0025x adapter boards include standard headers, bypass capacitor, and pads for easy access to a ground. A large plated hole in the center of the board allows the addition of solder to utilize the ground pads on the bottom of the device.

Технические параметры

Brand: SchmartBoard
Description/Function: 28 pin QFP/QFN to DIP adapter
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Adapter Boards
Spacing: 0.5 mm
Subcategory: Prototyping
Type: DIP
Вес, г 17

Техническая документация

Datasheet 204-0025-01
pdf, 472 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.