206-0004-02, Component Kits 1.27mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)

206-0004-02, Component Kits 1.27mm Pitch SOIC Surface Mount Prototyping shield for Arduino (With Components)
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
4 040 руб.
1 шт. на сумму 4 040 руб.
Плати частями
от 1 010 руб. × 4 платежа
Номенклатурный номер: 8005384174
Артикул: 206-0004-02
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\Component Kits
Prototyping Shield for Arduino Schmartboard Prototyping Shield for Arduino makes surface mount components available to Arduino users. These boards utilize Schmartboard's "EZ" soldering technology to assure fast, easy and flawless soldering. Each board features SOT-23-6 footprint for prototyping, on-board reset button for the Arduino IC, additional push-button switch circuit, 5V/GND and 3.3V/GND rail for easy connection, two general purpose LEDs, optional pull-up resistors footprints (through-hole or SMD) for I2C, spare 0805 footprint x3, and surface mount bypass footprints available on the bottom side. The same prototyping boards are also available without components.

Технические параметры

Brand: SchmartBoard
Description/Function: Prototype board
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: Component Kits
Product Type: Component Kits
Product: Breadboards/Protoboards
Subcategory: Prototyping

Техническая документация

Datasheet
pdf, 318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.