206-0007-01, PCBs & Breadboards 0.5mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)

206-0007-01, PCBs & Breadboards 0.5mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8005384176
Артикул: 206-0007-01
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
Prototyping Shield for Arduino Schmartboard Prototyping Shield for Arduino makes surface mount components available to Arduino users. These boards utilize Schmartboard's "EZ" soldering technology to assure fast, easy and flawless soldering. Each board features SOT-23-6 footprint for prototyping, on-board reset button for the Arduino IC, additional push-button switch circuit, 5V/GND and 3.3V/GND rail for easy connection, two general purpose LEDs, optional pull-up resistors footprints (through-hole or SMD) for I2C, spare 0805 footprint x3, and surface mount bypass footprints available on the bottom side. The same prototyping boards are also available without components.

Технические параметры

Brand: SchmartBoard
Description/Function: Prototyping board
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Subcategory: Prototyping
Type: Through Hole
Вес, г 19

Техническая документация

Datasheet
pdf, 44 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.