710-0016-03, PCBs & Breadboards Schmartboard Pi Zero Prototyping Hat

710-0016-03, PCBs & Breadboards Schmartboard Pi Zero Prototyping Hat
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
2 700 руб.
1 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8005384183
Артикул: 710-0016-03
Бренд: Schmartboard Inc

Описание

Tools & Supplies\Prototyping Products\PCBs & Breadboards
710-0016-03 Pi Zero Prototype HAT SchmartBoard 710-0016-03 Pi Zero Prototype HAT features two Pi zero size boards connected together or one oversize board. This board can be used as it is or can be easily broken apart based on the design requirement. The 710-0016-03 HAT's one board features standard 0.1" spacing with the ground, 3V, and 5V voltage rails. The second board features Schmartboard signature offset grid, a standard 0.1" spacing, and offset by 0.05" with another standard row. The 710-0016-03 HAT kit includes the prototype boards, 2x20 pin 0.1" spacing male header, and a matching female header.

Технические параметры

Brand: SchmartBoard
Description/Function: 2 in 1 Pi Zero HAT
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Protoboards
Spacing: 0.1 in
Subcategory: Prototyping
Type: Protoboard/Breadboard
Вес, г 24

Техническая документация

Datasheet 710-0016-03
pdf, 641 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.