920-0102-01, Headers & Wire Housings Qty 5ea 0.1" Spacing 40 Xlong Single Row
![920-0102-01, Headers & Wire Housings Qty 5ea 0.1" Spacing 40 Xlong Single Row](https://static.chipdip.ru/lib/648/DOC046648344.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 5-7 недель
1 430 руб.
1 шт.
на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
от 359 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Kits for Arduino Boards Schmartboard Kits and Accessories for Arduino Development Boards are compatible with the Arduino Uno and Mega board configurations. They offer a cost-effective and flexible solution for shielding prototypes. The SchmartBoard system is a fast and easy electronic circuit prototyping system that supports through hole and surface mount components. SchmartBoard is the only prototyping system that you can work on one circuit block at a time, test the blocks individually, and then physically connect the blocks together.
Технические параметры
Brand: | SchmartBoard |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 1 |
Manufacturer: | SchmartBoard |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 1 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Breakaway |
Вес, г | 17 |
Техническая документация
Datasheet 920-0102-01
pdf, 500 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.