920-0197-01, Headers & Wire Housings Qty 5 2 x 20 Std Male Headers

920-0197-01, Headers & Wire Housings Qty 5 2 x 20 Std Male Headers
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
1 720 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8005384241
Артикул: 920-0197-01
Бренд: Schmartboard Inc

Описание

Connectors\Headers & Wire Housings
20-Pin Headers SchmartBoard 20-Pin Headers include a wide variety of male and female headers. These 20-pin headers include male right angle header, female right angle header, dual row header, and extra-long dual row header. These headers are immersed in gold to avoid oxidation and for a better connection. The 920-0196-01 combo includes standard and extra-long male header, male and female right angle header, and short female header.

Технические параметры

Brand: SchmartBoard
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Manufacturer: SchmartBoard
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Unshrouded

Техническая документация

Datasheet 920-0197-01
pdf, 547 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.