SKY65162-70LF, RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB

SKY65162-70LF, RF Amplifier 400-2700MHz NF 3.6dB Gain 24dB
Изображения служат только для ознакомления,
см. техническую документацию
10161 шт., срок 4-7 недель
1 020 руб.
от 10 шт.800 руб.
от 100 шт.628 руб.
от 250 шт.541.57 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005384428
Артикул: SKY65162-70LF
Бренд: Skyworks Solutions

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
InGaP HBT Amplifiers Skyworks InGaP HBT Amplifiers are high-performance RF amplifiers in a miniature SOT-89 package. The frequency of these Skyworks amplifiers ranges from 100MHz to 2.7GHz and the gain ranges from 12.5dB to 20dB. These Skyworks devices allow users to achieve cost-effective, small form-factor solutions for base stations, enterprise consumer premises equipment (CPEs), and low-cost mobile/portable subscriber equipment.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 3000
Gain: 20 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
OIP3 - Third Order Intercept: 42 dBm
Operating Frequency: 400 MHz to 3.8 GHz
Operating Supply Current: 188 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 28.5 dBm
Package/Case: SOT-89
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Technology: Si
Test Frequency: 915 MHz
Type: Power Amplifiers
Brand Skyworks Solutions, Inc.
Factory Pack Quantity 3000
Gain 20 dB
Manufacturer Skyworks
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
NF - Noise Figure 4 dB
OIP3 - Third Order Intercept 42 dBm
Operating Frequency 400 MHz to 2.7 GHz
Operating Supply Current 188 mA
Operating Supply Voltage 5 V
P1dB - Compression Point 28.5 dBm
Package / Case SOT-89
Packaging Reel
Product Category RF Amplifier
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.75 V
Test Frequency 915 MHz
Type Linear Power Amplifier
Вес, г 0.13

Техническая документация

Datasheet
pdf, 5334 КБ
Документация
pdf, 5317 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.