SKY66312-11, RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp

SKY66312-11, RF Amplifier 2.3 to 2.4 GHz 4W Efficiency Driver Amp
Изображения служат только для ознакомления,
см. техническую документацию
3995 шт., срок 4-7 недель
3 020 руб.
от 10 шт.2 620 руб.
от 25 шт.2 250 руб.
от 100 шт.1 872.08 руб.
1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Номенклатурный номер: 8005384472
Артикул: SKY66312-11
Бренд: Skyworks Solutions

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
SKY6631x RF Amplifiers & Development Tools Skyworks Solutions Inc. SKY6631x High-Efficiency RF Power Amplifiers are fully input/output matched devices featuring high gain and linearity. The amplifiers offer excellent input and output return loss, integrated active bias, and an integrated enable ON / OFF function. Operating at a 5V single supply voltage, the SKY6631x are a complete family of pin-to-pin compatible PAs that support major 3GPP bands. The SKY6631x development tools evaluate, control, and configure the SKY6631x power amplifiers. Typical applications include enterprise small cells, and massive MIMO as a high-efficiency PA, and micro-/macro-base stations as a driver. In addition, these products support FDD and TDD 4G LTE and 5G 3GPP bands.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 4500
Gain: 35 dB
Input Return Loss: 14 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 36.5 dBm
Operating Frequency: 2.3 GHz to 2.4 GHz
Operating Supply Current: 75 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 32 dBm
Package/Case: MCM-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 2 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2.35 GHz
Type: Power Amplifiers

Техническая документация

Datasheet
pdf, 1485 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.