SKY67183-396LF, RF Amplifier Broadband Low-Noise Amplifier

SKY67183-396LF, RF Amplifier Broadband Low-Noise Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
10114 шт., срок 4-7 недель
570 руб.
от 10 шт.440 руб.
от 100 шт.372 руб.
от 250 шт.308.80 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005384505
Артикул: SKY67183-396LF
Бренд: Skyworks Solutions

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
SKY6718x-396LF Low Noise Amplifiers (LNAs) Skyworks Solutions Inc. SKY6718x-396LF Low Noise Amplifiers (LNAs) are wide-band LNAs with superior gain flatness and exceptional linearity. These LNAs are designed for TDD and FDD infrastructure systems operating from 400MHz to 6000MHz. The SKY6718x-396LF amplifiers incorporate an internal active bias circuitry that provides stable performance over temperature and process variation. Typical applications include active antenna array and massive MIMO, receive LNA for micro-cell, macro-cell, and small-cell base-stations, land mobile-radios, and military-communications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: SKY67183-396EK
Factory Pack Quantity: 3000
Gain: 17.7 dB
Input Return Loss: 21.9 dB
Manufacturer: Skyworks
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 0.6 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 28.5 dBm
Operating Frequency: 400 MHz to 6 GHz
Operating Supply Current: 56 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 20 dBm
Package/Case: DFN-8
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 4.9 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 5770 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.