SKYA21017, RF Amplifier .7 to 3.8 GHz Ultra LNA

3000 шт., срок 4-7 недель
660 руб.
от 10 шт.560 руб.
от 100 шт.425 руб.
от 250 шт.373.43 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005384550
Артикул: SKYA21017
Бренд: Skyworks Solutions

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
Automotive Application Devices Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 3000
Manufacturer: Skyworks
Operating Frequency: 700 MHz to 3.8 GHz
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Low Noise Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.