28R1127-200, Ferrite Cable Cores 191ohms 100MHz 23.5mm Inside Slot

28R1127-200, Ferrite Cable Cores 191ohms 100MHz 23.5mm Inside Slot
Изображения служат только для ознакомления,
см. техническую документацию
1371 шт., срок 4-7 недель
350 руб.
от 10 шт.300 руб.
от 25 шт.188 руб.
от 100 шт.178.36 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005385168
Артикул: 28R1127-200
Бренд: Laird Technologies

Описание

Passive Components\Filters\Ferrite Cable Cores
28x Ferrite Cable Cores Laird Performance Materials 28x Ferrite Cable Cores come in 4 variants including split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S) variants. The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. These cable cores are available in cylinder, ribbon, split-flat, and clamp-on shape. The 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

Технические параметры

Brand: Laird Performance Materials
Core Material: 28
Factory Pack Quantity: 420
Impedance: 191 Ohms
Inside Height: 1.7 mm
Inside Length: 23.5 mm
Manufacturer: Laird Performance Materials
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Outside Height: 7.7 mm
Outside Length: 28.58 mm
Outside Width: 24.89 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 100 MHz
Вес, г 21

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.