28S2023-0M0, Ferrite Cable Cores 250ohm 100MHz 26.67mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET

28S2023-0M0, Ferrite Cable Cores 250ohm 100MHz 26.67mm Inside Slot / SOLD AS SINGLE SIDES. ORDER 2 TO FORM A SET
Изображения служат только для ознакомления,
см. техническую документацию
990 шт., срок 6-8 недель
890 руб.
от 10 шт.720 руб.
от 25 шт.512 руб.
от 50 шт.438.32 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005385188
Артикул: 28S2023-0M0
Бренд: Laird Technologies

Описание

Passive Components\Filters\Ferrite Cable Cores
28x Ferrite Cable Cores Laird Performance Materials 28x Ferrite Cable Cores come in 4 variants including split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S) variants. The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. These cable cores are available in cylinder, ribbon, split-flat, and clamp-on shape. The 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

Технические параметры

Brand: Laird Performance Materials
Core Material: 28
Factory Pack Quantity: 216
Impedance: 250 Ohms
Inside Height: 0.84 mm
Inside Length: 26.67 mm
Manufacturer: Laird Performance Materials
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Outside Height: 6.35 mm
Outside Length: 38.1 mm
Outside Width: 25.4 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Split
Subcategory: Ferrites
Test Frequency: 100 MHz
Вес, г 31

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.