29F0818-1SR-10, Common Mode Chokes / Filters 119ohms 100MHz 6A Surface Mount

Фото 1/2 29F0818-1SR-10, Common Mode Chokes / Filters 119ohms 100MHz 6A Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
2101 шт., срок 4-7 недель
1 180 руб.
от 10 шт.700 руб.
от 100 шт.546 руб.
от 250 шт.509.87 руб.
1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005385198
Артикул: 29F0818-1SR-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Chokes Laird Performance Materials Common Mode Chokes are designed for power, low frequency, and high-frequency signal lines. The chokes can withstand high DC currents without degradation of filtering performance and are stable under load bias. The compact chokes feature low DCR and offer excellent impedance versus frequency. Laird Performance Materials Common Mode Chokes can be used for USB, HDMI, 1394, DVI, S-ATA, and LVDS signal line applications.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 900
Impedance: 119 Ohms
Manufacturer: Laird Performance Materials
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Subcategory: Inductors, Chokes & Coils
Factory Pack Quantity 900
Impedance 119 Ohms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Packaging Reel
Series 29F
Вес, г 0.88

Техническая документация

Datasheet
pdf, 6605 КБ
Datasheet
pdf, 126 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.