MGV06252R2M-10, Power Inductors - SMD 2.2uH +/-20%

MGV06252R2M-10, Power Inductors - SMD 2.2uH +/-20%
Изображения служат только для ознакомления,
см. техническую документацию
4915 шт., срок 4-7 недель
400 руб.
от 10 шт.330 руб.
от 100 шт.217 руб.
от 500 шт.176.90 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005385330
Артикул: MGV06252R2M-10
Бренд: Laird Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
MGV High Current Molded SMD Power Inductors Laird Performance Materials MGV High Current Molded SMD Power Inductors improve performance and power efficiency in automotive and general electronic applications. These inductors are available in a wide range of sizes with lengths from 2mm to 17.6mm, widths from 1.6mm to 16.9mm, and heights from 1mm to 6.7mm. With magnetic shielding and a molded construction, the MGV series offers a saturation current up to 7.9A within an operating temperature range of -40°C to +125°C (including self-heating). Laird Performance Materials MGV High Current Molded SMD Power Inductors are ideal for use in DC/DC converters, high current/high switching frequency power supplies, mobile devices, and consumer portable devices.

Технические параметры

Application: High Current
Brand: Laird Performance Materials
Core Type: Molded
Factory Pack Quantity: 1500
Inductance: 2.2 uH
Manufacturer: Laird Performance Materials
Maximum DC Current: 7 A
Maximum DC Resistance: 28 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 6.7 mm x 2.4 mm x 7.2 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 14 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 339 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.