MI0603M121R-10, Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD
![MI0603M121R-10, Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD](https://static.chipdip.ru/lib/176/DOC044176088.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96379 шт., срок 4-7 недель
55 руб.
от 10 шт. —
30 руб.
от 100 шт. —
26 руб.
от 250 шт. —
21.26 руб.
1 шт.
на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Filters\Ferrite Beads
Inductive Components Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.
Технические параметры
Brand: | Laird Performance Materials |
Factory Pack Quantity: | 4000 |
Impedance: | 120 Ohms |
Manufacturer: | Laird Performance Materials |
Maximum DC Current: | 2.5 A |
Maximum DC Resistance: | 50 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Package/Case: | 0603(1608 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Differential Mode Ferrite Chip Bead Power |
Current Rating (Max) | 2.5A |
DC Resistance (DCR) (Max) | 50 mOhm |
Filter Type | Power Line |
Height (Max) | 0.037"(0.95mm) |
Impedance @ Frequency | 120 Ohms @ 100MHz |
Manufacturer | Laird-Signal Integrity Products |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 0603(1608 Metric) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratings | - |
Series | MI |
Size / Dimension | 0.063" L x 0.032" W(1.60mm x 0.80mm) |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 112 КБ
Документация
pdf, 135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем