MI1206K310R-10, Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD

MI1206K310R-10, Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD
Изображения служат только для ознакомления,
см. техническую документацию
549 шт., срок 4-7 недель
63 руб.
от 10 шт.49 руб.
от 100 шт.30 руб.
от 250 шт.24.76 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005385357
Артикул: MI1206K310R-10
Бренд: Laird Technologies

Описание

Passive Components\Filters\Ferrite Beads
Inductive Components Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 3000
Impedance: 31 Ohms
Manufacturer: Laird Performance Materials
Maximum DC Current: 1.5 A
Maximum DC Resistance: 45 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Package/Case: 1206(3216 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead Power
Вес, г 0.01

Техническая документация

Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.