MI1206L501R-10, Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD
![Фото 1/2 MI1206L501R-10, Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD](https://static.chipdip.ru/lib/176/DOC044176096.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC044163664.jpg)
72041 шт., срок 4-7 недель
58 руб.
от 10 шт. —
32 руб.
от 100 шт. —
27 руб.
от 250 шт. —
22.61 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Filters\Ferrite Beads
Inductive Components Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.
Технические параметры
Brand: | Laird Performance Materials |
Factory Pack Quantity: | 3000 |
Impedance: | 500 Ohms |
Manufacturer: | Laird Performance Materials |
Maximum DC Current: | 2 A |
Maximum DC Resistance: | 60 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Differential Mode Ferrite Chip Bead Power |
Case Style | 1206 |
DC Current | 2000(mA) |
DC Resistance | 0.06(ohm) |
Impedance | 500(ohm) |
Operating Temp Range | -40C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.8(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 1.3(mm) |
Product Length (mm) | 3.4(mm) |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 25% |
Factory Pack Quantity | 3000 |
Maximum DC Current | 2 A |
Maximum DC Resistance | 60 mOhms |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Package - Case | 1206(3216 metric) |
Product | Ferrite Chip Beads |
Series | MI |
Termination Style | SMD/SMT |
Type | Differential Mode Ferrite Chip Bead Power |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем