MI1206L601R-10, Ferrite Beads Ferrite Beads and Chips

MI1206L601R-10, Ferrite Beads Ferrite Beads and Chips
Изображения служат только для ознакомления,
см. техническую документацию
6078 шт., срок 4-7 недель
72 руб.
от 10 шт.40 руб.
от 100 шт.34 руб.
от 250 шт.28.80 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005385360
Артикул: MI1206L601R-10
Бренд: Laird Technologies

Описание

Passive Components\Filters\Ferrite Beads
Inductive Components Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 3000
Impedance: 600 Ohms
Manufacturer: Laird Performance Materials
Maximum DC Current: 2 A
Maximum DC Resistance: 80 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Вес, г 0.66

Техническая документация

Datasheet
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.